Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDE3247FPT

TDE3247 Series 30 V 0.3 A Surface Mount High Side Power Switch - SOIC-14
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDE3247FPT.

Factory Futures

Datasheet15 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TDE3247FPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.239
$ 3.271
Stock
350,043
328,481
Authorized Distributors
3
4
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Max Supply Voltage
30 V
30 V
Min Supply Voltage
8 V
8 V
Resistance
-
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
Tape & Reel (TR)
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTDE1747FPT
IC RELAY & LAMP DRIVER 14-SOIC / Electroluminescent Lamp Driver 50V 14-Pin SOIC T/R
Texas InstrumentsTPS2330ID
3-V to 13-V hot swap controller with active low enable 14-SOIC -40 to 85
Texas InstrumentsTPS2331ID
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
Texas InstrumentsTPS2331IDR
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16

Descriptions

Descriptions of STMicroelectronics TDE3247FPT provided by its distributors.

TDE3247 Series 30 V 0.3 A Surface Mount High Side Power Switch - SOIC-14
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.25A, BIPolar, PDSO14
Electroluminescent Lamp Driver 36V 14-Pin SOIC T/R
Motion Control & Automation |Stmicroelectronics TDE3247FPT
Interface circuit (relay and lamp driver)
IC PWR DRIVER BIPOLAR 1:1 14SO
Tape & Reel (TR) TDE3247 Current Limiting (Adjustable) Over Temperature On/Off power distribution switch 8.65mm 8/30V 300mA -25C~85C TA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics