What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2562A-0YM-TR

MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2562A-0YM-TR.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Electro Sonic

iiiC

CAD Models

Download Microchip MIC2562A-0YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-06-05
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipMIC2561-1YM
IC PWR SWITCH N-CHAN 3:2 14SOIC Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC
Texas InstrumentsTPS2330ID
3-V to 13-V hot swap controller with active low enable 14-SOIC -40 to 85
Texas InstrumentsTPS2331ID
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
Texas InstrumentsTPS2331IDR
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16
MicrochipMIC2566-0YM
Pcmcia/Card Bus Socket Power Controller - For Low Voltages, 14 Soic .150In Tube

Descriptions

Descriptions of Microchip MIC2562A-0YM-TR provided by its distributors.

MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N
IC PWR SWITCH N-CHAN 3:2 14SOIC Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC
Pcmcia/Cardbus Socket Power Controller 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MIC2562A-0YM-TR
IC PWR SWITCH N-CHAN 3:2 14SOIC
IC CTRLR PCMCIA CARDBUS 14SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2562A 0YM TR
  • MIC2562A-0YM TR
  • MIC2562A-0YMTR
  • MIC2562A0YM TR
  • MIC2562A0YMTR