Texas Instruments TPS22981RGPT

Thunderbolt™ Host/Peripheral Power Mux (Optimized for Thunderbolt 2) 20-QFN -40 to 85
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22981RGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS22981RGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.308
$ 1.888
Stock
174,415
687,916
Authorized Distributors
4
4
Number of Outputs
1
1
Max Output Current
-
500 mA
Max Supply Voltage
18 V
-
Min Supply Voltage
3 V
-
Resistance
500 mΩ
-
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
3.3 V
3.6 V
Case/Package
VQFN
VQFN
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22981RGPT.

Related Parts

STMicroelectronicsLED2001PUR
DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-18V in, 4A out, 850kHz, VFQFPN-8
STMicroelectronicsST1CC40PUR
3 A, 850 KHz, MONOLITHIC SYNCHRONOUS STEP-DOWN CONSTANT CURRENT LED DRIVER
Texas InstrumentsTPS2590RSAT
Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R
Texas InstrumentsTPS25910RSAR
QUAD EAR99 TPS25910 Current Limit Slew Rate hot swap controller 4mm 5A 29.5mOhm 3V~20V
Texas InstrumentsTPS2420RSAR
Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R
RF Amp Chip Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS22981RGPT provided by its distributors.

Thunderbolt™ Host/Peripheral Power Mux (Optimized for Thunderbolt 2) 20-QFN -40 to 85
Pwr Mux 4.5V to 19.8V 3.1A/3.1A 20-Pin VQFN EP T/R
high-end QFN SMD mount,glue mount 950μm(height)
3.3V TO 18V MUX with Overcurrent Limit
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.