Texas Instruments TPS2590RSAT

Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R
$ 1.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2590RSAT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-99.73%

CAD Models

Download Texas Instruments TPS2590RSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.932
$ 1.51
Stock
256,839
1,047,828
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
5.5 A
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2590RSAT.

Related Parts

Texas InstrumentsTPS25910RSAR
QUAD EAR99 TPS25910 Current Limit Slew Rate hot swap controller 4mm 5A 29.5mOhm 3V~20V
Texas InstrumentsTPS2420RSAT
Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R
Texas InstrumentsTPS2420RSAR
Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R
RF Amp Chip Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R
RF Amp Chip Single Power Amp 2.6GHz 4.2V 16-Pin VQFN T/R
IC RF PWR AMP 802.11G 16-QFN | Microchip Technology Inc. SST12LP14-QVCE

Descriptions

Descriptions of Texas Instruments TPS2590RSAT provided by its distributors.

Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R
HOT SWAP CONTROLLER, 20V, QFN-16; Applications de Contrôleur: Lecteurs de disque, cartes de circuits enfichables, systèmes RAID, télécommunications; Tension, entrée: -; Tension, alimentation min.: 3V; Tension, alimentation
Hot Swap Controller, 20V, Qfn-16; Controller Applications:Disk Drives, Plug In Circuit Boards, Raid Arrays, Telecommunications; Input Voltage:-; Supply Voltage Min:3V; Supply Voltage Max:20V; Controller Ic Case Style:Qfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2590RSAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2590RSAT .