STMicroelectronics ST1CC40PUR

3 A, 850 Khz, Monolithic Synchronous Step-down Constant Current Led Driver
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1CC40PUR.

HQonline

Datasheet37 pages13 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download STMicroelectronics ST1CC40PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics ST1CC40PUR provided by its distributors.

3 A, 850 KHz, MONOLITHIC SYNCHRONOUS STEP-DOWN CONSTANT CURRENT LED DRIVER
18V Step-Down (Buck) 3A 1 1V 3V 20V VFQFPN-8 SMD, Adhesive Mount, 4.1mm × 4.1mm × 950μm
ST1CC40 Series 18 V 3 A 850 kHz Step-Down Buck SMT DC-DC Regulator - VFQFPN-8
ST1CC40PUR, Step Down DC-DC Converter, Adjustable, -1 to 20 V, 8-Pin VFQFPN
Led Driver, Buck, 3A, 850Khz, Vfqfpn-8; |Stmicroelectronics ST1CC40PUR
LED DRIVER, BUCK, 3A, 850KHZ, VFQFPN-8; Device Topology: Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 18V; Output Voltage Max: -; Output Current Max: 3A; Switching Frequency: 850kHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: VFQFPN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Dimming Control Type: PWM; Topology: Buck (Step Down)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics