Texas Instruments TPS25910RSAR

Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R
$ 1.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25910RSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+90.08%

CAD Models

Download Texas Instruments TPS25910RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.443
$ 2.06
Stock
613,697
299,818
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
-
Max Output Current
5 A
5 A
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS54426RSAR
4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85
IC REG BUCK ADJUSTABLE 6A 16VQFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-VFQFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Expose
Texas InstrumentsTPS54526RSAR
Buck Yes 650kHz Adjustable 1 5.5V 760mV 18V 4.5V QFN SMD Adhesive Mount 950μm H
Texas InstrumentsTPS54429ERSAR
Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4.5A 16-Pin VQFN EP T/R
4A Ldo With Ramp Control And Tracking 16; |Microchip Technology MIC68400-1.2YML-TR

Descriptions

Descriptions of Texas Instruments TPS25910RSAR provided by its distributors.

Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R
Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4)
2.9-V to 20-V, 30mΩ, 0.8-6.5A eFuse 16-QFN -40 to 125
General Purpose IC, 11μA, 3V-20V, QFN-16, SMD, Adhesive Mount, 1mm H
Power Supply Support Circuit, Adjustable, 1 Channel, +2.85V, PQCC16
IC PWR MGMT HOTSWAP 3-20V 16QFN
3-V TO 20-V HIGH-CURRENT LOAD SWITCH WIT
TPS25910 20V, 6.5A, 30MOHM EFUSE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.