Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22966DPUT

IC PWR SWITCH N-CHAN 1: 1 14WSON Power Switch/Driver 1: 1 N-Channel 6A 14-WSON (3x2)
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22966DPUT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.29%

CAD Models

Download Texas Instruments TPS22966DPUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.53
Stock
547,762
5,662,974
Authorized Distributors
4
4
Number of Outputs
2
2
Max Output Current
-
-
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
800 mV
Resistance
27 mΩ
27 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
5 µs
Turn-On Delay Time
-
2.05 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22966DPUT.

Related Parts

Texas InstrumentsTPS22968DPUR
2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14
IC PWR SWITCH N-CHAN 1:1 DSO-14 Power Switch/Driver 1:1 N-Channel 3A PG-DSO-14-40-EP
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 12A, SOIC-14
Texas InstrumentsTPS22966TDPURQ1
IC PWR SWITCH N-CHAN 1:1 14WSON / Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
MicrochipMIC2562A-0BM
IC PWR SWITCH N-CHAN 3:2 14SOIC Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC

Descriptions

Descriptions of Texas Instruments TPS22966DPUT provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 14WSON Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2)
Tape & Reel (TR) TPS22966 e4 On/Off power distribution switch 3mm 0.8V 6A 18m Ohm
High voltage side or low voltage side SON SMD mount,glue mount 800μm(height)
2-ch, 5.5-V, 6-A, 16-mΩ, load switch with adj. rise time and output discharge 14-WSON -40 to 105
Dual Channel, Ultra-Low Resistance Load Switch
DFN-14(2x3) Power Distribution Switches ROHS
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO14
IC PWR SWITCH N-CHAN 1:1 14WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.