Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2562A-0BM

PCMCIA/CARDBUS SOCKET POWER CONTROLLER Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO14
$ 0.847
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2562A-0BM.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2562A-0BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC2566-0YM
Pcmcia/Card Bus Socket Power Controller - For Low Voltages, 14 Soic .150In Tube
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 12A, SOIC-14
Smart Power Switch, High Side, Active High, 2 Outputs, 20V, 1.8A, SOIC-14
STMicroelectronicsVND5E160ASOTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5E050ASOTR-E
Double channel high side driver with analog current sense for automotive applications

Descriptions

Descriptions of Microchip MIC2562A-0BM provided by its distributors.

PCMCIA/CARDBUS SOCKET POWER CONTROLLER Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO14
IC PWR SWITCH N-CHAN 3:2 14SOIC
IC CTRLR PCMCIA CARDBUS 14SOIC
PCMCIA/CardBus Socket Power Controller
Non-RoHS Compliant Non-Inverting Discontinued N-Channel PCMCIA Switch Power Switch/Driver -40C~85C TA 70mOhm 200mA 3.3V 5V 12V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2562A0BM