Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22966DPUR

High voltage side or low voltage side 2 WSON-14 SMD mount,glue mount 850μm(height)
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22966DPUR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.18%

CAD Models

Download Texas Instruments TPS22966DPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.707
Stock
4,371,732
542,629
Authorized Distributors
4
4
Number of Outputs
2
2
Max Output Current
-
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
800 mV
-
Resistance
27 mΩ
27 mΩ
Fault Protection
-
-
Turn-Off Delay Time
5 µs
-
Turn-On Delay Time
2.05 ms
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22966DPUR.

Related Parts

Texas InstrumentsTPS22968DPUR
2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105
Texas InstrumentsTPS2003CDRCR
IC PWR SWITCH N-CHAN 1:2 10VSON Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3)
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 12A, SOIC-14
Smart Power Switch, High Side, Active High, 2 Outputs, 20V, 1.8A, SOIC-14
Texas InstrumentsTPS22966TDPURQ1
IC PWR SWITCH N-CHAN 1:1 14WSON / Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)

Descriptions

Descriptions of Texas Instruments TPS22966DPUR provided by its distributors.

High voltage side or low voltage side 2 WSON-14 SMD mount,glue mount 850μm(height)
POWER LOAD SWITCH, 5.5V, WSON-14; Type de commutateur: -; Tension, entrée: 5.5V; Limite en courant: 6A; Résistance d'état On: 0.016ohm; Type de boîtier de commutateur de distribution: WSON; Nombre de broches: 14Broche(s); Prot
Power Load Switch, 5.5V, Wson-14; Power Load Switch Type:-; Input Voltage:5.5V; Current Limit:6A; On State Resistance:0.016Ohm; Distribution Switch Case Style:Wson; No. Of Pins:14Pins; Thermal Protection:No; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22966DPUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.