Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22966TDPURQ1

IC PWR SWITCH N-CHAN 1: 1 14WSON / Power Switch/Driver 1: 1 N-Channel 4A 14-WSON (3x2)
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22966TDPURQ1.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+52.09%

CAD Models

Download Texas Instruments TPS22966TDPURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.921
Stock
495,730
177,897
Authorized Distributors
2
3
Number of Outputs
2
2
Max Output Current
4 A
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Cut Tape (CT)
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22966TDPURQ1.

Related Parts

Texas InstrumentsTPS22968DPUR
2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 12A, SOIC-14
Power Load Switch, AEC-Q100, High Side, 2 Outputs, 13.5 V, 20 A/0.09 ohm out, SOIC-14
Texas InstrumentsTPS22966DPUR
High voltage side or low voltage side 2 WSON-14 SMD mount,glue mount 850μm(height)
Texas InstrumentsTPS22966DPUT
IC PWR SWITCH N-CHAN 1:1 14WSON Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2)

Descriptions

Descriptions of Texas Instruments TPS22966TDPURQ1 provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 14WSON / Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
2-ch, 5.5-V, 16-mΩ, automotive load switch with adj. rise time and output discharge 14-WSON -40 to 105
DFN-14(2x3) Power Distribution Switches ROHS
SON SMD, Adhesive Mount, 800μm H
TPS22966-Q1 5.5V, 16MOHM, 2-CH A
IC PWR SWITCH N-CHAN 1:1 14WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.