Texas Instruments TPS22965DSGR

5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22965DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages16 years ago

Newark

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.21%

CAD Models

Download Texas Instruments TPS22965DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS22967DSGR
5.5-V, 4-A, 22-mΩ load switch with adj. rise time and output discharge 8-WSON -40 to 85
Diodes Inc.AP2141SG-13
AP2141 Series 120 mOhm 0.8 A Single Channel Current-Limited Power Switch SOIC-8
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2401MP-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
MicrochipMIC2544A-1YMM
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 8MSOP
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments TPS22965DSGR provided by its distributors.

5.7-V, 6-A, 16-mΩ load switch with adj. rise time and optional output discharge 8-WSON -40 to 105
Switch, High End, 1, DFN-8, WSON-8, SMD, Adhesive Mount, 800μm H
Power Switch Hi Side 1-OUT 6A 0.016Ohm 8-Pin WSON EP T/R
Buffer/Inverter Based Peripheral Driver, PDSO8
DFN-8(2x2) Power Distribution Switches ROHS
1-Ch 6A Power Switch, 16mR, 5.5V, WSON EP
LOAD SWITCH, Fixed, 1 Channel, PDSO8
TPS22965 5.7V, 6A, 16MOHM LOAD S
POWER LOAD SWITCH, 5.7V, WSON-8;
IC PWR SWITCH N-CHAN 1:1 8WSON
POWER LOAD SWITCH, 5.7V, WSON-8; Power Load Switch Type: -; Input Voltage: 5.7V; Current Limit: 6A; On State Resistance: 0.016ohm; Distribution Switch Case Style: WSON; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22965DSGR .