Texas Instruments TPS22967DSGR

5.5-V, 4-A, 22-mΩ load switch with adj. rise time and output discharge 8-WSON -40 to 85
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22967DSGR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.46%

CAD Models

Download Texas Instruments TPS22967DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.792
Stock
12,158,461
3,930,625
Authorized Distributors
2
3
Number of Outputs
1
1
Max Output Current
4 A
4 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
800 mV
800 mV
Resistance
35 mΩ
35 mΩ
Fault Protection
-
-
Turn-Off Delay Time
80 µs
80 µs
Turn-On Delay Time
2.2 ms
2.2 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22967DSGR.

Related Parts

Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Texas InstrumentsTPS22920YZPT
3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
Texas InstrumentsTPS22965TDSGRQ1
Tape & Reel (TR) TPS22965 SOURCE SINK e4 power distribution switch 2mm 2.5V 4A 16m Ohm
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of Texas Instruments TPS22967DSGR provided by its distributors.

5.5-V, 4-A, 22-mΩ load switch with adj. rise time and output discharge 8-WSON -40 to 85
Tape & Reel (TR) TPS22967 e4 On/Off power distribution switch 2mm 2.5V 2.2ms 4A
Specialty Drivers; TPS22967DSGR; TEXAS INSTRUMENTS; 1; 8; 5.5 V; 1
5.5V 4A Load Switch IC, 22m¦¸, Adj. Rise Time, 8-WSON, SMT
Power Switch 1-OUT 4A 0.022Ohm 8-Pin WSON EP T/R
DFN-8(2x2) Power Distribution Switches ROHS
high-end 1 WSON-8 SMD mount 800μm(height)
TPS22967 5.5V, 4A, 22MOHM LOAD S
IC PWR SWITCH N-CHAN 1:1 8WSON
CAP ALUM POLY 560UF 20% 2V SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.