Microchip MIC2544A-1YMM

Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 8MSOP
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2544A-1YMM.

SHENGYU ELECTRONICS

Datasheet19 pages16 years ago

Inventory History

3 month trend:
-12.56%

CAD Models

Download Microchip MIC2544A-1YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.AP2181DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
Diodes Inc.AP2191DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
Diodes Inc.AP2191DM8G-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP T/R
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
IC SW CURR LIMIT HI SIDE 8-MSOP / USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R
MicrochipMIC2548-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube

Descriptions

Descriptions of Microchip MIC2544A-1YMM provided by its distributors.

Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 8MSOP
USB Power SW Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP
USB Power Dist, 2.7 to 5.5V, 80mΩ, MSOP-8, RoHS
Microchip SCT
Buffer/Inverter Based Peripheral Driver, 0.1A, PDSO8
Tube MIC2544A Current Limiting (Adjustable) Over Temperature On/Off power distribution switch 3mm 5.5V 5ms 1.5A
IC PWR SWITCH N-CHAN 1:1 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2544A-1YMM.
  • MIC2544A1YMM