Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FPF1005

FPF1005 Series 5.5 V 70 mOhm Low RDS P-Channel Mosfet Load Switch - MLP-6

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1005.

IHS

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Augswan

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-06
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Diodes Inc.AP2181FMG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Diodes Inc.AP2191FMG-7
AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6
Diodes Inc.AP2191DFMG-7
integrated high-side power switches optimized for Universal Serial Bus (USB) and
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

Descriptions

Descriptions of onsemi FPF1005 provided by its distributors.

FPF1005 Series 5.5 V 70 mOhm Low RDS P-Channel Mosfet Load Switch - MLP-6
Integrated Load Switch; Power Load Switch Type:Single High Side; Switch Resistance, Ron:0.05ohm; Thermal Protection:No; On/Enable Input Polarity:Active High; Power Dissipation, Pd:1.2W; Termination Type:SMD; Package/Case:6-MLP ;RoHS Compliant: Yes
The FPF1005 & FPF1006 are low RDS P-Channel MOSFET load switches with CMOS controlled turn-on targeting small package load switch applications. The input voltage range operates from 1.2V to 5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Optional on-chip load resistor is added for output quick discharge when switch is turned off. Both FPF1005 & FPF1006 are available in a small 2X2 MLP- 6 pin plastic package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF1005.