
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-TPS22950YBHRCT-ND | 7,220 | 1 | Cut Tape | ||||||||
| Mouser | 595-TPS22950YBHR | 2,665 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | TPS22950YBHR | 2,636 | 1 | Tape & Reel | 10h | |||||||
| Win Source | WS-TPS22950YBHR | 37,180 | 90 | 9h | ||||||||
| Worldway Electronics | TPS22950YBHR | 8,686 | 7 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Texas Instruments TPS22950YBHR.
Download Texas Instruments TPS22950YBHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TPS22950YBHR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TPS22950YBHR.