Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22925BNYPHT

3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22925BNYPHT.

Texas Instruments

Datasheet25 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-4.49%

CAD Models

Download Texas Instruments TPS22925BNYPHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22925BNYPHT.

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
3A Load Switch with Auto-Discharge Path Load switch without auto discharge
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Controlled Load Switch, Ultra-Small, Low Ron, 3.0 A, with Auto-Discharge Path
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
IntelliMAX™ 3A-Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking

Descriptions

Descriptions of Texas Instruments TPS22925BNYPHT provided by its distributors.

3.6-V, 3-A, 9.2-mΩ load switch with output discharge 6-DSBGA -40 to 105
0.65V~3.6V 9.2mΩ 3A BGA-6 Power Distribution Switches ROHS
Power Switch Hi Side 1-OUT 3A 13.1Ohm 6-Pin DSBGA T/R
high-end DSBGA-6 SMD mount,glue mount 230μm(height)
Tape & Reel (TR) TPS22925 Reverse Current SOURCE SINK power distribution switch 0m 3.6V 3A 9.2m Ohm
POWER LOAD SWITCH, 3.6V, DSBGA-6
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Buffer/Inverter Based Peripheral Driver
3.6V, 3-AMP, 9-MILLI OHM ON-RESI
POWER LOAD SWITCH, 3.6V, DSBGA-6; Power Load Switch Type:-; Input Voltage:3.6V; Current Limit:3A; On State Resistance:0.0131ohm; Distribution Switch Case Style:DSBGA; No. of Pins:6Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.