onsemi NCP339AFCT2G

3A Load Switch with Auto-Discharge Path Load switch without auto discharge
$ 0.403
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP339AFCT2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages12 years ago

Farnell

IHS

Newark

Inventory History

3 month trend:
+32.37%

CAD Models

Download onsemi NCP339AFCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-12
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of onsemi NCP339AFCT2G provided by its distributors.

3A Load Switch with Auto-Discharge Path Load switch without auto discharge
IC PWR SWITCH P-CHAN 1:1 6WLCSP / 3 A Ultra-Small Controlled Load Switch
High-End BGA, SMD, 1.5mm × 1mm × 630μm
Power Switch Hi Side 2-OUT 3A 0.048Ohm 6-Pin WLCSP T/R
3A Load Switch With Disch Rohs Compliant: Yes
LOAD SWITCH, Fixed, 1 Channel, BGA16
Peripheral Driver, 1 Driver, PBGA6
Tape & Reel (TR) Reverse Current On/Off Slew Rate Controlled power distribution switch 5.5V 3A 18m Ohm -40C~85C TA
Gate Drivers 3A LOAD SWITCH WITH DISCH
IC LOAD SWITCH W/DIS 3A 6WLCSP
POWER LOAD SWITCH, 5.5V, WLCSP-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2A; On State Resistance: 0.038ohm; Distribution Switch Case; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP339AFCT2G.