Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FPF1048BUCX

IntelliMAX™ 3A-Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1048BUCX.

onsemi

Datasheet13 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-11.27%

CAD Models

Download onsemi FPF1048BUCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-11-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of onsemi FPF1048BUCX provided by its distributors.

IntelliMAX™ 3A-Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking
FPF1048 Series 5.5 V 3 A 28 mOhm Slew Rate Controlled Load Switch - WLCSP-6
Tape & Reel (TR) FPF1048 Reverse Current e1 power distribution switch 1mm 5.5V 3A 1.2W
Power Switch ICs - Power Distribution IntelliMAX Slew Rate Cont'd Load Switch
POWER LOAD SW, -40 TO 85DEGC, WLCSP-6; Available until stocks are exhausted
TAPE REEL/Low On Resistance, Long Siew Rate Controlled Load
Power Switch Hi Side 1-OUT 2.5A 0.09Ohm 6-Pin WLCSP T/R
SPST, 1 Func, 1 Channel, PBGA6
IC LOAD MGMT SWITCH ADV 6-WLCSP
The FPF1048B advanced load management switch targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (<6V) with stringent off-state current targets and high load capacitances (up to 100µF). The FPF1048B consists of slew-rate controlled low-impedance MOSFET switch (23mΩ typical) and integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. The FPF1048B has a True Reverse Current Blocking (TRCB) function that obstructs unwanted reverse current from VOUT to VIN during both ON and OFF states. The exceptionally low off-state current drain (<1µA maximum) facilitates compliance with standby power requirements. The input voltage range operates from 1.5V to 5.5VDC to support a wide range of applications in consumer, optical, medical, storage, portable, and industrial device power management. Switch control is managed by a logic input (active HIGH) capable of interfacing directly with low-voltage control signal / General-Purpose Input / Output (GPIO) without an external pull-down resistor. The device is packaged in advanced, fully “green” compliant, 1.0mm x 1.5mm, Wafer-Level Chip-Scale Package (WLCSP) with backside lamination.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd