onsemi NCP451FCT2G

Controlled Load Switch, Ultra-Small, Low Ron, 3.0 A, with Auto-Discharge Path
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP451FCT2G.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Inventory History

3 month trend:
+1367%

CAD Models

Download onsemi NCP451FCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
3A Load Switch with Auto-Discharge Path Load switch without auto discharge
IntelliMAX™ 3A-Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R

Descriptions

Descriptions of onsemi NCP451FCT2G provided by its distributors.

Controlled Load Switch, Ultra-Small, Low Ron, 3.0 A, with Auto-Discharge Path
Power Load Switch, High Side, Active High, 1 Output, 15 mohm On State, 5.5 V supp, 3 A, WLCSP-6
onsemi High-Side Switching Regulator, NCP451 Series, 1-Ch, 5.5V, 6-Pin
Power Supply Support Circuit, Fixed, 1 Channel, PBGA6
Power Switch ICs - Power Distribution Controlled Load Switch 3A
Power Switch Hi Side 1-OUT 3A 0.015Ohm 6-Pin WLCSP T/R
0.75V~5.5V 12mΩ 3A WLCSP-6 Power Distribution Switches ROHS
Tape & Reel (TR) e1 On/Off Load Discharge Slew Rate Controlled power distribution switch 65.99769mg 5.5V 3A 315mW
IC PWR SWITCH N-CHAN 1:1 6WLCSP
POWER LOAD DISTRIBUTION SWITCH, WLCSP-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: -; On State Resistance: 0.015ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 6Pins; Thermal Protection: -;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd