Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2224ADBG4

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2224ADBG4.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages15 years ago
Datasheet10 pages23 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS2224ADBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 3.34
Stock
130,789
346,138
346,138
Authorized Distributors
0
3
3
Number of Outputs
4
4
4
Max Output Current
-
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS2223ADB
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Texas InstrumentsTPS2220BDB
Single PC Card, Serial Interface, Power Switch 24-SSOP -40 to 85
Texas InstrumentsDIR1703E
Audio Interface Receiver 1RX 28-Pin SSOP Rail
Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP
NXP SemiconductorsUDA1341TS/N1,518
Audio Codec 4ADC / 2DAC 20-Bit 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TPS2224ADBG4 provided by its distributors.

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Tube TPS2224 Current Limiting (Fixed) Over Temperature e4 power distribution switch 8.2mm 3V 1A 890mW
IC PWR INTRFACE SWITCH 24-SSOP
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.