Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2211AIDBR

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
$ 1.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2211AIDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages15 years ago

Mouser

HQonline

Augswan

Newark

Inventory History

3 month trend:
-1.71%

CAD Models

Download Texas Instruments TPS2211AIDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.703
$ 1.95
Stock
321,237
197,184
Authorized Distributors
4
2
Number of Outputs
2
1
Max Output Current
1 A
-
Max Supply Voltage
-
13.5 V
Min Supply Voltage
-
0 V
Resistance
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
Digi-Reel®
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX3232EIDBR
Interface Line Receiver, Driver; RS232; RS232; 250KBPS; 3-5.5V; -40+85 deg.C; SMD; SSOP16
NXP SemiconductorsPCA9554ADB,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 1.8mm(height)
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
Texas InstrumentsTS3V330DBQR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85
NXP SemiconductorsPCA9554DB,118
PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS2211AIDBR provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
IC PWR SWITCH 3:2 16SSOP Power Switch/Driver 3:2 1A 16-SSOP
Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 16-Pin SSOP T/R
high-end SSOP-16 SMD mount,glue mount 2mm(height)
PC CARD POWER SWITCH, 13.5V, SSOP-16, FULL REEL
PCMCIA/Cardbus Power Switches PCMCIA Pwr Intfce Sw
IC PWR I/F SWITCH PC CARD 16SSOP
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO16
Fixed, 1 Channel, BICMOS, PDSO16
TPS2211A 1A SINGLE-SLOT PC CARD
SINGLE-SLOT PC CARD POWER INTERFACE SWITCH FOR PARALLEL PCMCIA CONTROLLER Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.