Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2211AIDB

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85

$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2211AIDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages15 years ago

Mouser

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2211AIDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.768
$ 1.672
Stock
252,127
500,209
Authorized Distributors
3
4
Number of Outputs
1
2
Max Output Current
-
1 A
Max Supply Voltage
13.5 V
-
Min Supply Voltage
0 V
-
Resistance
70 mΩ
70 mΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
-
Digi-Reel®

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Texas InstrumentsTPS2212IDBR
0.3A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Analog DevicesMAX4536CEE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 65dB 2pF 2pF 100Ohm 1pC
Analog DevicesMAX4066CEE
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 9pF 9pF 500m Ohm 1pC 5V
Analog DevicesMAX4523EEE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 90dB 2pF 2pF 100Ohm 1pC
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Texas Instruments TPS2211AIDB provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
PC Card 0 Volt/0 Volt/0 Volt to 5.25 Volt/5.25 Volt/13.5 Volt 16-Pin SSOP
Current Limit SW 1-IN 1-OUT 0V to 13.5V 1A 16-Pin SSOP Tube
SINGLE-SLOT PC CARD POWER INTERFACE SWITCH FOR PARALLEL PCMCIA CONTROLLER Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, PDSO16
IC, POWER DISTRIBUTION SWITCH, 2211; IC Function: Single Slot PC Card Power Interface Switch; Supply Voltage Min: 3V; Supply Voltage Max: 12V; IC Package Type: SSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.