Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2212IDBR

0.3A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85

$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2212IDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2212IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 2.869
Stock
236,469
211,506
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
-
250 mA
Max Supply Voltage
-
5.25 V
Min Supply Voltage
-
0 V
Resistance
160 mΩ
160 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS2211AIDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Texas InstrumentsTPS2211AIDBR
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Texas InstrumentsTPS2211AIDBG4
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
NXP SemiconductorsPCA9554ADB,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 1.8mm(height)
NXP SemiconductorsPCA9554DB,118
PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16

Descriptions

Descriptions of Texas Instruments TPS2212IDBR provided by its distributors.

0.3A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
GULL WING ROHS3Compliant Gold Active power distribution switch -40C~85C TA 160m Ohm 250mA 3V
IC PWR SWITCH 3:2 16SSOP Power Switch/Driver 3:2 250mA 16-SSOP
PCMCIA/Cardbus Power Switches 0.3A Sngl-Slot PC Card Power Switch
high-end SSOP-16 SMD mount,glue mount 2mm(height)
Parallel Interface Power Switch 16-Pin SSOP T/R
IC SINGLE PCMCIA PWR SW 16-SSOP
Single Slot Current Limit Switches
SPECIALTY INTERFACE CIRCUIT PDSO16
TPS2212 0.3A SINGLE-SLOT PC CARD
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.