Texas Instruments TPS2206IDAPR

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 85
$ 3.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206IDAPR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages16 years ago

Mouser

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2206IDAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3.521
Stock
459,695
226,357
Authorized Distributors
2
2
Number of Outputs
4
2
Max Output Current
1 A
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
110 mΩ
110 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
Tape & Reel
-

Related Parts

Texas InstrumentsTPS2206ADAP
Power Interface Switch 32-Pin HTSSOP EP Tube
Texas InstrumentsTPS2216DAP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP
Texas InstrumentsTPS2216ADAP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V 32-Pin HTSSOP EP T/R
HTSSOP-24 Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TPS2206IDAPR provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 85
high-end HTSSOP-32 SMD mount,glue mount 1.05mm(height)
Power-interface switch provides an integrated power-management
Voltage Supervisor/Reset IC, Fixed, 2 Channel, BICMOS, PDSO32
DUAL PCMCIA POWER I/F SWITCH, TSSOP
IC DUAL PCMCIA POWER SW 32HTSSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Package/Case:32-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.