Texas Instruments TPS2206IDAP

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 85
$ 3.521

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206IDAP.

Texas Instruments

Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages16 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2206IDAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.521
$ 3.06
Stock
233,707
458,640
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTPS2216DAP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP
Texas InstrumentsTPS2236DAP
Dual slot ExpressCard™ power-interface switch 32-HTSSOP -40 to 85
Texas InstrumentsTPS2205IDAP
1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V 32-Pin HTSSOP EP T/R
HTSSOP-24 Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TPS2206IDAP provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 85
Power-interface switch provides an integrated power-management
Voltage Supervisor/Reset IC, Fixed, 2 Channel, BICMOS, PDSO32
IC DUAL PCMCIA POWER SW 32HTSSOP
PCMCIA Memory Card IC; Distribution Switch Case Style:HTSSOP; No. of Pins:32; Leaded Process Compatible:Yes; Package/Case:32-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.