Texas Instruments TPS2206ADAP

Power Interface Switch 32-Pin HTSSOP EP Tube
$ 2.734

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206ADAP.

element14 APAC

Datasheet37 pages12 years ago

Texas Instruments

Mouser

Newark

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.734
$ 1.316
Stock
296,739
842,309
Authorized Distributors
2
2
Case/Package
HTSSOP EP
-
Number of Pins
32
32
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
13.5 V
-

Related Parts

Texas InstrumentsTPS2204APWP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2224PWP
1A Dual-Slot PC Card Power Switch w/Serial Interface, 24-Pin Package 24-HTSSOP -40 to 85
Texas InstrumentsTPS2223APWP
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2206ADAP provided by its distributors.

Power Interface Switch 32-Pin HTSSOP EP Tube
PCMCIA/Cardbus Power Switches PC Card Power-Ifc Switch
IC 1.4A DUAL PWR INT SW 32-PIN HTSSOP
IC, 1.4A DUAL PWR INT SW 32TSSOP; Input Voltage:13.5V; Current Limit:1.4A; On State Resistance:0.095ohm; Thermal Protection:Yes; Power Dissipation Pd:3.191W; No. of Outputs:2; Internal Switch:Yes; Distribution Switch Case Style:HTSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2206; Input Voltage Max:13.5V; On Resistance Rds(on):0.095ohm; Output Current Max:1A; Package / Case:HTSSOP; Power Dissipation Pd:3.191W; Protection Type:Yes; Supply Voltage Max:13.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2206ADAP.