Texas Instruments TPS2216ADAP

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
$ 4.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2216ADAP.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages16 years ago
Datasheet10 pages23 years ago

Mouser

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2216ADAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.388
$ 8.25
$ 8.25
Stock
229,738
315,851
315,851
Authorized Distributors
2
3
3
Number of Outputs
4
4
4
Max Output Current
750 mA
1 A
1 A
Max Supply Voltage
5.25 V
-
-
Min Supply Voltage
2.7 V
-
-
Resistance
60 mΩ
60 mΩ
60 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS2206ADAP
Power Interface Switch 32-Pin HTSSOP EP Tube
Texas InstrumentsTPS2206IDAPR
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 85
Texas InstrumentsTPS2223APWP
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2216ADAP provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
high-end HTSSOP-32 SMD mount 1.05mm(height)
Power Supply Support Circuit, Fixed, 3 Channel, PDSO32
DUAL PCMCIA POWER I/F SWITCH, TSSOP
PCMCIA/Cardbus Power Switches Dual PCMCIA
IC DUAL PCMCIA PWR SW 32HTSSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:32; Operating Temperature Range:-40°C to +70°C; Package/Case:32-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.