Texas Instruments TPS2216DAP

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP
$ 7.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2216DAP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages16 years ago
Datasheet31 pages19 years ago

DigiKey

Factory Futures

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2216DAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.425
$ 4.388
$ 4.388
Stock
285,967
226,390
226,390
Authorized Distributors
2
2
2
Number of Outputs
4
4
4
Max Output Current
1 A
750 mA
750 mA
Max Supply Voltage
-
5.25 V
5.25 V
Min Supply Voltage
-
2.7 V
2.7 V
Resistance
60 mΩ
60 mΩ
60 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTPS2216ADAP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
Texas InstrumentsTPS2206IDAPR
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 85
Texas InstrumentsTPS2206ADAP
Power Interface Switch 32-Pin HTSSOP EP Tube
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V 32-Pin HTSSOP EP T/R
HTSSOP-24 Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TPS2216DAP provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP
IC PCMCIA PWR SW SERIAL 32HTSSOP / Dual Slot Current Limit Switches
high-end HTSSOP-32 SMD mount 1.05mm(height)
DUAL PCMCIA POWER I/F SWITCH, TSSOP
PCMCIA/Cardbus Power Switches PCMCIA
PCMCIA Memory Card IC; Distribution Switch Case Style:HTSSOP; No. of Pins:32; Leaded Process Compatible:Yes; Package/Case:32-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.