Texas Instruments TPS2102DBVT

2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-Low Enable, Comm. Temp. 5-SOT-23
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2102DBVT.

Newark

Datasheet20 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2102DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.038
Stock
261,529
211,308
Authorized Distributors
2
1
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
100 mA
-
Switching Frequency
-
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
4 V
4 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsTPS2103DBVR
Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
Texas InstrumentsTPS2104DBVT
18μA 2.7V 5.5V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
Texas InstrumentsTPS2100DBVT
10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
Analog DevicesMAX1733EUK+T
Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, P

Descriptions

Descriptions of Texas Instruments TPS2102DBVT provided by its distributors.

2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-Low Enable, Comm. Temp. 5-SOT-23
Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
2.7V 4V SOT-23-5 SMD mount,glue mount 1.1mm(height)
Power Muxes and Current Limited Switches Dual In/Single Out MOSFET
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8
IC OR CTRLR SRC SELECT SOT23-5
Multiplexer IC; Operating Temperature Range:-40°C to +70°C; No. of Pins:5; Leaded Process Compatible:Yes; Package/Case:5-SOT; Peak Reflow Compatible (260 C):Yes; Current Limit:500mA; Distribution Switch Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.