Texas Instruments TPS2102DBVR

2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active low enable and comm. 5-SOT-23 -40 to 70
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2102DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

HQonline

Augswan

DigiKey

CAD Models

Download Texas Instruments TPS2102DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 1.35
Stock
208,657
248,957
Authorized Distributors
1
2
Number of Outputs
1
1
Max Output Current
-
100 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
4 V
4 V
Case/Package
SOT-23
SOT-23-5
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2103DBVR
Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
Texas InstrumentsTPS2100DBVT
10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
Texas InstrumentsTPS2103DBVTG4
2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-High Enable, Comm. Temp. 5-SOT-23 -40 to 70

Descriptions

Descriptions of Texas Instruments TPS2102DBVR provided by its distributors.

2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active low enable and comm. 5-SOT-23 -40 to 70
Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
POWER-DISTRIBUTION SWITCHES | IC OR CTRLR SRC SELECT SOT23-5
IC, POWER DISTRIBUTION SWITCH 4V SOT23-5, FULL REEL
Power Muxes and Current Limited Switches Dual In/Single Out MOSFET
14¦ÌA 2.7V 4V / SOT-23-5 , 1.1mm
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.