Texas Instruments TPS2100DBVT

10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
$ 1.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2100DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2100DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.702
$ 1.42
Stock
332,363
232,145
Authorized Distributors
4
3
Number of Outputs
1
1
Max Output Current
10 mA
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
375 mΩ
375 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
370 µs
370 µs
Operating Supply Voltage
4 V
4 V
Case/Package
SOT-23
SOT-23
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2103DBVR
Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
Texas InstrumentsTPS2102DBVR
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active low enable and comm. 5-SOT-23 -40 to 70
Texas InstrumentsTPS2102DBVT
2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-Low Enable, Comm. Temp. 5-SOT-23

Descriptions

Descriptions of Texas Instruments TPS2100DBVT provided by its distributors.

10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Multiplexer IC; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Limit:500mA; Distribution Switch Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.