Texas Instruments TPS2103DBVR

Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2103DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2103DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.465
$ 1.333
Stock
494,759
182,707
Authorized Distributors
2
5
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
250 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
4 V
4 V
Case/Package
SOT-23
SOT-23
Packaging
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2100DBVT
10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
Texas InstrumentsTPS2102DBVR
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active low enable and comm. 5-SOT-23 -40 to 70
Texas InstrumentsTPS2102DBVT
2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-Low Enable, Comm. Temp. 5-SOT-23

Descriptions

Descriptions of Texas Instruments TPS2103DBVR provided by its distributors.

Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active high enable and comm. 5-SOT-23 -40 to 70
14μA 2.7V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount
Power Muxes and Current Limited Switches Dual In/Single Out MOSFET
IC OR CTRLR SRC SELECT SOT23-5
TPS2103 2.7-4V DUAL IN/SINGLE OU
Multiplexer IC; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Limit:500mA; Distribution Switch Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.