Texas Instruments TPS2100DBVR

10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2100DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2100DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.702
Stock
246,860
344,667
Authorized Distributors
3
4
Number of Outputs
1
1
Max Output Current
-
10 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
375 mΩ
375 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
370 µs
370 µs
Operating Supply Voltage
4 V
4 V
Case/Package
SOT-23
SOT-23
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2103DBVT
14μA 2.7V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
Texas InstrumentsTPS2101DBVT
Handheld/Mobile Device, SOT-23-5, SMD, Adhesive Mount, 1.1mm H, 10μA -0.3V 2.7V 5V 4V
Texas InstrumentsLM3671MF-1.2/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2100DBVR provided by its distributors.

10μA -0.3V 2.7V 5V 4V handheld/mobile device SOT-23-5 SMD mount,glue mount 1.1mm(height)
IC OR CTRLR SRC SELECT SOT23-5 / 0.5A Main/0.01A Aux Input Power Mux
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active low enable and comm. 5-SOT-23 -40 to 85
Power Muxes and Current Limited Switches Dual In/Single Out MOSFET
IC LED DRIVER RGLTR DIM 12DSBGA
IC OR CTRLR SRC SELECT SOT23-5
TPS2100 2.7-4V DUAL IN/SINGLE OU
Multiplexer IC; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Limit:500mA; Distribution Switch Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.