Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2069CDGN-2

1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125

$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2069CDGN-2.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2069CDGN-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.507
Stock
775,195
992,943
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
-
1.5 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
4.5 V
-
Resistance
70 mΩ
70 mΩ
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
2.5 ms
2.5 ms
Turn-On Delay Time
2.2 ms
2.2 ms
Operating Supply Voltage
-
5.5 V
Case/Package
MSOP
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2069CDGN-2.

Related Parts

Texas InstrumentsTPS2001CDGN
USB Power SW DIST Single 5.5V 2.9A 8-Pin HTSSOP EP Tube
Texas InstrumentsTPS2061CDGN
Current Limited, Power-Distribution Switches | IC PWR DIST SWITCH SGL 8MSOP
Texas InstrumentsTPS2000CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP / Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments TPS2069CDGN-2 provided by its distributors.

1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
USB Power SW DIST Single 5.5V 2.23A 8-Pin HTSSOP EP Tube
LOAD SWITCH, 5.5V, 1.5A, ACT HI, 8MSOP
POWER LOAD SWITCH, ACTIVE HIGH, 5.5V, MSOP-8
high-end HVSSOP-8 SMD mount 950μm(height)
IC PWR SWITCH N-CHAN 1:1 8MSOP
Tube TPS2069 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 2.2ms 1.5A
TPS2069C-2 SINGLE CHANNEL, CURRE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2069CDGN2