Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2000CDGN

IC PWR SWITCH N-CHAN 1: 1 8MSOP / Power Switch/Driver 1: 1 N-Channel 2A 8-HVSSOP
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2000CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2000CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.394
Stock
466,319
1,949,426
Authorized Distributors
5
5
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
72 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
HTSSOP EP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2000CDGN.

Related Parts

Texas InstrumentsTPS2061CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Texas InstrumentsTPS2001CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
Texas InstrumentsTPS2069CDGN
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments TPS2000CDGN provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 8MSOP / Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP
TEXAS INSTRUMENTS TPS2000CDGN Power Distribution Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 2.9A, MSOP-8
Tube TPS2000 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 2A 69m Ohm
PWR SW USB, 2.87A, 1CH, 8MSOP; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:2.9A; On State Resistance:0.072ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:2000

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.