Texas Instruments TPS2069CDBVT

USB Power SW DIST Single 5.5V 2.15A 5-Pin SOT-23 T/R
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2069CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments TPS2069CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.354
Stock
591,194
937,528
Authorized Distributors
4
4
Number of Outputs
1
1
Max Output Current
-
1.5 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
4.5 V
-
Resistance
76 mΩ
76 mΩ
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
2.5 ms
2.5 ms
Turn-On Delay Time
2.2 ms
2.2 ms
Operating Supply Voltage
-
5.5 V
Case/Package
SOT-23
SOT-23
Packaging
Digi-Reel®
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2069CDBVT.

Related Parts

Texas InstrumentsTPS2061CDBVT
High-End SOT-23-5, SMD, Adhesive Mount, 3.05mm × 1.75mm × 1.3mm
Texas InstrumentsTPS2065CDBVT-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 5-SOT-23 -40 to 125
Texas InstrumentsTPS2041CDBVT
USB Power SW DIST Single 5.5V 0.85A 5-Pin SOT-23 T/R
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2008YM6-TR
MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS2069CDBVT provided by its distributors.

USB Power SW DIST Single 5.5V 2.15A 5-Pin SOT-23 T/R
1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
SOT-23-5 SMD, Adhesive Mount, 1.1mm H
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
LOAD SWITCH, 5.5V, 1.5A, ACT HI, 5SOT23;
IC PWR SWITCH N-CHAN 1:1 SOT23-5
IC DAC 16BIT DUAL SRL IN 16TSSOP
Enhanced single channel power switches
TPS2069C SINGLE CHANNEL, CURRENT
LOAD SWITCH, 5.5V, 1.5A, ACT HI, 5SOT23; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2.15A; On State Resistance: 0.076ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2069CDBVT .