Texas Instruments TPS2041CDBVT

USB Power SW DIST Single 5.5V 0.85A 5-Pin SOT-23 T/R
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago

Upverter

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.08%

CAD Models

Download Texas Instruments TPS2041CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.331
Stock
265,272
407,938
Authorized Distributors
4
1
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
96 mΩ
96 mΩ
Fault Protection
-
-
Turn-Off Delay Time
1.65 ms
2.5 ms
Turn-On Delay Time
1.4 ms
2.2 ms
Operating Supply Voltage
-
5.5 V
Case/Package
SOT-23
SOT-23
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2041CDBVT.

Related Parts

Texas InstrumentsTPS2061CDBVT
High-End SOT-23-5, SMD, Adhesive Mount, 3.05mm × 1.75mm × 1.3mm
Texas InstrumentsTPS2065CDBVT-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 5-SOT-23 -40 to 125
Texas InstrumentsTPS2051CDBVT
Texas Instruments Switching Power Supply Controller, 5.5V Supply, 1 Output, 5-Pin
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input

Descriptions

Descriptions of Texas Instruments TPS2041CDBVT provided by its distributors.

USB Power SW DIST Single 5.5V 0.85A 5-Pin SOT-23 T/R
Cut Tape (CT) TPS2041 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 2.9mm 5.5V 2.2ms 500mA
LOAD SWITCH, 5.5V, 0.5A, ACT LW, 5SOT23; Type de commutateur: Bas potentiel; Tension, entrée: 5.5V; Limite en courant: 850mA; Résistance d'état On: 0.097ohm; Type de boîtier de commutateur de distribution: SOT-23; Nombre de b
Load Switch, 5.5V, 0.5A, Act Lw, 5Sot23; Power Load Switch Type:Low Side; Input Voltage:5.5V; Current Limit:850Ma; On State Resistance:0.097Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:5Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2041CDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041CDBVT .
  • TPS2041CDBVT.