Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2061DGNG4

Single 1A Current-Limited, Power-Distribution Switch 8-MSOP-PowerPAD -40 to 85

$ 1.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2061DGNG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2061DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.347
Stock
299,748
4,267,581
Authorized Distributors
1
4
Number of Outputs
1
1
Max Output Current
-
1 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
-
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2061DGNG4.

Related Parts

Texas InstrumentsTPS2051BDGN
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
Texas InstrumentsTPS2065DGNR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2041BDGNR
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS2061DGNG4 provided by its distributors.

Single 1A Current-Limited, Power-Distribution Switch 8-MSOP-PowerPAD -40 to 85
Lead Free INDUSTRIAL GULL WING RoHS Compliant hot swap controller 85C 5.5V 0.0005mA 3mm
USB Power SW Hi Side/DIST Single 5.5V 1.5A 8-Pin HTSSOP EP Tube
USB Power Switches & Controllers Single 1A Current-Limited
IC 1.5A PWR DIST SWITCH 8-MSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT, FI
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.