Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2061DGN

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
$ 1.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2061DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2061DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.347
$ 1.23
Stock
4,265,350
299,757
Authorized Distributors
4
1
Number of Outputs
1
1
Max Output Current
1 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2061DGN.

Related Parts

Texas InstrumentsTPS2041BDGNR
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R
Texas InstrumentsTPS2068DGNR
1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP -40 to 105
Texas InstrumentsTPS2069DGNR
1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPS2061DGN provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 1.5A 8-Pin HTSSOP EP Tube
USB Power Switches & Controllers Single 1A Current-Limited
IC, CURRENT LIMITED PWR SW 5.5V 8-HTSSOP
high-end HVSSOP-8 SMD mount 950μm(height)
IC SWITCH PWR DISTRIB 1A 8-MSOP
Tube TPS2061 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 3mm 2.7V 1A 70m Ohm
IC PWR SWITCH N-CHAN 1:1 8MSOP
Enhanced single channel power switches
TPS2061 SINGLE 1A CURRENT-LIMITE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.