Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2065DGNR

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2065DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

element14 APAC

Mouser

Newark

HQonline

Inventory History

3 month trend:
-16.03%

CAD Models

Download Texas Instruments TPS2065DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 1.042
Stock
1,763,395
4,031,527
Authorized Distributors
2
4
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
70 mΩ
150 mΩ
Fault Protection
-
-
Turn-Off Delay Time
10 ms
10 ms
Turn-On Delay Time
3 ms
3 ms
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
Cut Tape (CT)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS2051BDGN
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
Texas InstrumentsTPS2041BDGNR
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R
Texas InstrumentsTPS2068DGNR
1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPS2065DGNR provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
USB Power Switch Single 5.5V 1.5A 8-Pin HVSSOP EP T/R / IC 1.5A POWER DIST SW 8-MSOP
POWER LOAD SW, HIGH-SIDE, 5.5V, MSOP-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.07ohm; Distribution Switch Case Style: MSOP; No; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2065DGNR.