Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2051BDGN

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages20 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+6.57%

CAD Models

Download Texas Instruments TPS2051BDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.6
$ 0.6
Stock
1,028,193
1,304,508
1,304,508
Authorized Distributors
5
2
2
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
135 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
10 ms
10 ms
10 ms
Turn-On Delay Time
3 ms
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
MSOP
MSOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTPS2065DGNR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2041BDGNR
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R
Texas InstrumentsTPS2065DGN
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2051BDGN provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
POWER LOAD SW, HIGH SIDE, 5.5V, HTSSOP-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: HTSSOP; Nombre de bro
Power Load Sw, High Side, 5.5V, Htssop-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Htssop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2051BDGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2051BDGN .