Texas Instruments TPS2051CDBVR

Power Switch ICs - Power Distribution SGL CHANNEL, CRNT-LTD USB PWR DIST SWITCH.
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago

Arrow Electronics

Upverter

Newark

Farnell

Inventory History

3 month trend:
+193%

CAD Models

Download Texas Instruments TPS2051CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.636
Stock
2,752,275
1,145,708
Authorized Distributors
2
5
Number of Outputs
1
1
Max Output Current
-
500 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
97 mΩ
97 mΩ
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
SOT-23
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2065CDBVR
1.0A, 4.5-5.5V USB power switch, active-high enable, output discharge 5-SOT-23 -40 to 85
LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type:High Side; Input Vol
POWER SWITCH, 100MA, SOT23-5; Power Load Switch Type:High Side; Input Voltage:5.
DIST Single 5.5V 0.1A 5-Pin SOT-23 T/R / IC DISTRIBUTION SW 50MA SOT-23-5
Texas InstrumentsTPS2065DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2061DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2051CDBVR provided by its distributors.

Power Switch ICs - Power Distribution SGL CHANNEL,CRNT-LTD USB PWR DIST SWITCH.
4.5V~5.5V 97mΩ 500mA SOT-23-5 Power Distribution Switches ROHS
USB Power SW DIST Single 5.5V 0.85A 5-Pin SOT-23 T/R
0.5A loading, 4.5-5.5V, 97mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
Specialty Drivers; TPS2051CDBVR; TEXAS INSTRUMENTS; 1; 5; 5.5 V; 1
High End 2 SOT-23-5 SMD, Adhesive Mount, 1.45mm H
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
POWER LOAD SWITCH, 5.5V, SOT-23-5
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Enhanced single channel power switches
TPS2051C SINGLE CHANNEL, CURRENT
POWER LOAD SWITCH, 5.5V, SOT-23-5; Power Load Switch Type: -; Input Voltage: 5.5V; Current Limit: 850mA; On State Resistance: 0.097ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2051CDBVR .