Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2042BQDRQ1

Automotive 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042BQDRQ1.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments TPS2042BQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.973
$ 0.704
$ 0.704
Stock
761,471
417,799
417,799
Authorized Distributors
4
2
2
Number of Outputs
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2042BQDRQ1.

Related Parts

Texas InstrumentsTPS2042BDR
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2042BD
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2066DR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2042BQDRQ1 provided by its distributors.

Automotive 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
IC PWR SWITCH N-CHAN 1:2 8SOIC Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Tape & Reel (TR) TPS2042 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 500mA 70m Ohm
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.