Texas Instruments TPS2042BD

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042BD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages19 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments TPS2042BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.704
$ 0.704
Stock
360,166
432,477
432,477
Authorized Distributors
2
2
2
Number of Outputs
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2042BD.

Related Parts

Texas InstrumentsTPS2042BQDRQ1
Automotive 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2052BDR
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2052BD
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2042BD provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
USB Power S Watt Hi Side/Distribution Dual 5.5 Volt 0.75A to 1.25A 8-Pin SOIC
Dual 10A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 22-DIP MODULE -40 to 85
POWER DISTRIBUTION SWITCH DUAL, 2042; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 2042; IC Generic Number: 2042; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.5A; Output Voltage: 6V; Power Dissipation Pd: 585.82mW; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2042BD .
  • TPS2042BD.