Texas Instruments TPS2042BDR

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2042BDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages19 years ago

Mouser

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.45%

CAD Models

Download Texas Instruments TPS2042BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.973
$ 0.973
Stock
499,922
712,115
712,115
Authorized Distributors
2
5
5
Number of Outputs
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2042BDR.

Related Parts

Texas InstrumentsTPS2042BQDRQ1
Automotive 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2052BDR
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2046BDR
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2042BDR provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
USB Power Switch Dual 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC SWITCH PWR-DISTRIB DUAL 8SOIC
Tape & Reel (TR) TPS2042 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 500mA 585.82mW
POWER LOAD SWITCH, 5.5V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2042BDR .
  • TPS2042BDR.