Texas Instruments TPS2041BD

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BD.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Upverter

Newark

Mouser

HQonline

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TPS2041BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.435
$ 0.435
Stock
112,861,821
1,143,942
1,143,942
Authorized Distributors
5
2
2
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
135 mΩ
135 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
10 ms
10 ms
Turn-On Delay Time
-
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2065D
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2045AD
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TPS2041BD provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin SOIC Tube
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Ic, Switch Pwr Distrib Sgl 8-Soic; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS2041BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041BD.
  • TPS2041BD..