Texas Instruments TPS2041BDR

USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Newark

Mouser

element14 APAC

LCSC

Inventory History

3 month trend:
+195%

CAD Models

Download Texas Instruments TPS2041BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.579
$ 0.579
Stock
2,978,271
112,879,368
112,879,368
Authorized Distributors
2
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
135 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
10 ms
-
-
Turn-On Delay Time
3 ms
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2045ADR
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
Texas InstrumentsTPS2051BDR
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2041BDR provided by its distributors.

USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
POWER LOAD SWITCH, 5.5V, SOIC-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broches: 8Broch
Power Load Switch, 5.5V, Soic-8; Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:soic; No. Of Pins:8Pins; Thermal Protection:yes; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041BDR .