Texas Instruments TPS2045AD

0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2045AD.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet5 pages19 years ago

HQonline

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-5.19%

CAD Models

Download Texas Instruments TPS2045AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 1.03
$ 1.03
Stock
222,975
280,411
280,411
Authorized Distributors
5
4
4
Number of Outputs
1
1
1
Max Output Current
-
250 mA
250 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
80 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2045AD.

Related Parts

Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2065D
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2041BDR
USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS2045AD provided by its distributors.

0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
POWER LOAD SWITCH, HIGH SIDE, , SOIC-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 500mA; Résistance d'état On: 0.08ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broc
POWER LOAD SWITCH, HIGH SIDE, , SOIC-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:500mA; On State Resistance:0.08ohm; Distribution Switch Case Style:SOIC; No. of Pins:8Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1Outputs; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:0°C to +85°C; Power Dissipation Pd:725mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2045AD .
  • TPS2045AD.