Texas Instruments TPS2065DR

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2065DR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

Newark

Farnell

HQonline

Inventory History

3 month trend:
-9.46%

CAD Models

Download Texas Instruments TPS2065DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 1.008
$ 1.008
Stock
42,429,995
870,575
870,575
Authorized Distributors
4
3
3
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
150 mΩ
150 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
10 ms
10 ms
10 ms
Turn-On Delay Time
3 ms
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2049D
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2051BD
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2065D
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2065DR provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 1.5A 8-Pin SOIC T/R
Power Switch ICs - Power Distribution Sngl 1A Crnt-Lit Pwr-Dstibtn Switches
Specialty Drivers; TPS2065DR; TEXAS INSTRUMENTS; 1; 8; 5.5 V
high-end 1 SOIC-8 SMD mount 1.75mm(height)
2.7V~5.5V 70mΩ 1A SOP-8 Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC PWR SWITCH N-CHAN 1:1 8SOIC
Tape & Reel (TR) TPS2065 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 3ms 1A
TPS2065 SINGLE 1A CURRENT-LIMITE
Ic, Current Limited Power Sw 5.5V 8-Soic; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.5A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2065DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2065DR .