Texas Instruments TPS2065D

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2065D.

Newark

Datasheet42 pages11 years ago
Datasheet34 pages18 years ago

Texas Instruments

Mouser

Farnell

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2065D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.008
$ 0.623
$ 0.623
Stock
857,649
42,350,433
42,350,433
Authorized Distributors
3
4
4
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
150 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
10 ms
10 ms
10 ms
Turn-On Delay Time
3 ms
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2041BDR
USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC
Texas InstrumentsTPS2045ADR
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TPS2065D provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
CURRENT-LIMITED, POWER-DISTRIBUTION SWITCHES | IC POWER DIST SWITCH 8SOIC
USB Power SW Hi Side/DIST Single 5.5V 1.5A 8-Pin SOIC Tube
USB Power Switches & Controllers Sngl 1A Crnt-Lit, Pwr-Dstibtn Switches
high-end SOIC-8 SMD mount 1.75mm(height)
Tube TPS2065 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 3ms 1A
Ic, Power Dis Switch, Single, 1A
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC, POWER DIS SWITCH, SINGLE, 1A; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 2065; Internal Switch: No; Load Current Max: 1A; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Output Current Max: 1A; Power Dissipation Pd: 585.82mW; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage In Min: 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2065D .
  • TPS2065D.